CK Hexagon Key & Screwdriver Set Hexagon Hex, 7-Piece
- RS Stock No.:
- 275-5427
- Distrelec Article No.:
- 180-41-041
- Mfr. Part No.:
- T4874X
- Brand:
- CK
Subtotal (1 unit)*
$129.16
(exc. GST)
$142.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $129.16 |
*price indicative
- RS Stock No.:
- 275-5427
- Distrelec Article No.:
- 180-41-041
- Mfr. Part No.:
- T4874X
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Hexagon Key & Screwdriver Set | |
| Screwdriver Type | Hex | |
| Number of Pieces | 7 | |
| Tip Type | Hexagon | |
| ESD Safe | No | |
| Tip Size | 0.7 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Hexagon Key & Screwdriver Set | ||
Screwdriver Type Hex | ||
Number of Pieces 7 | ||
Tip Type Hexagon | ||
ESD Safe No | ||
Tip Size 0.7 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK precision screwdriver set has ergonomically designed handle with hollow rotating cap for ease of use and precise control. It has premium quality alloy steel blade for exceptional strength and durability.
Precision machined tip for an exact screw fit
Black anti-peel tips
Related links
- CK Hexagon Slotted Interchangeable Standard Screwdriver Set, 28-Piece
- GearWrench 7-Piece 1/4 in Hexagon Hex Key
- GearWrench 7-Piece Hexagon Hex Key
- GearWrench 7-Piece T10 T20 T27 T40 Hexagon Hex Key
- CK Phillips 7-Piece
- CK Slotted IK10, 7-Piece
- CK Pozidriv Insulated, 7-Piece
- CK Pozidriv Standard Screwdriver Set, 7-Piece
