GearWrench Screwdriver Set Phillips, Slotted, Torx Standard, 20-Piece ESD Safe

Subtotal (1 unit)*

$307.48

(exc. GST)

$338.23

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$307.48

*price indicative

RS Stock No.:
272-6264
Mfr. Part No.:
80066H
Brand:
GearWrench
Find similar products by selecting one or more attributes.
Select all

Brand

GearWrench

Product Type

Screwdriver Set

Screwdriver Type

Standard

Number of Pieces

20

Tip Type

Phillips, Slotted, Torx

ESD Safe

Yes

Tip Size

PH00

Standards/Approvals

ASME B107.15

RoHS Status: Exempt

COO (Country of Origin):
TW
The Gear Wrench Phillips slotted dual material screwdriver set, screwdrivers are ergonomically designed to fit your hand while on the job. The tri lobe handle shape provides the best performance with the least amount of effort.

Comfortable grip and higher performance

Faster rotation in low torque applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy