BETA Phillips Standard Screwdriver Set, 6-Piece

Subtotal (1 unit)*

$211.90

(exc. GST)

$233.09

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$211.90

*price indicative

RS Stock No.:
234-5450
Mfr. Part No.:
1299PZ/S6
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Screwdriver Set

Screwdriver Type

Standard Screwdriver Set

Number of Pieces

6

Tip Type

Phillips

ESD Safe

No

Standards/Approvals

No

RoHS Status: Exempt

The BETA Screwdriver set is typical simple screwdriver has a handle and a shaft, ending in a tip the user puts into the screw head before turning the handle.

Set of 6 screwdrivers for cross head pozidriv-supadriv screws 1299PZ PZ0,PZ1,PZ2,PZ3,1299N/PZ PZ1,PZ2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy