BETA Screwdriver Set Torx Precision, 8-Piece
- RS Stock No.:
- 234-5093
- Mfr. Part No.:
- 1257TX/S8
- Brand:
- BETA
Subtotal (1 unit)*
$201.10
(exc. GST)
$221.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $201.10 |
*price indicative
- RS Stock No.:
- 234-5093
- Mfr. Part No.:
- 1257TX/S8
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Precision | |
| Number of Pieces | 8 | |
| Tip Type | Torx | |
| ESD Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Screwdriver Set | ||
Screwdriver Type Precision | ||
Number of Pieces 8 | ||
Tip Type Torx | ||
ESD Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA set of 8 micro-screwdrivers for Torx® head screws in hard case T5-T6-T7-T8 T9-T10-T15-T20 .
Type of Screwdriver micro
