CK Screwdriver Set Modulo Insulated, 2-Piece
- RS Stock No.:
- 219-7388
- Mfr. Part No.:
- T49146
- Brand:
- CK
Subtotal (1 set)*
$31.70
(exc. GST)
$34.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $31.70 |
*price indicative
- RS Stock No.:
- 219-7388
- Mfr. Part No.:
- T49146
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Insulated | |
| Number of Pieces | 2 | |
| Tip Type | Modulo | |
| ESD Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Screwdriver Set | ||
Screwdriver Type Insulated | ||
Number of Pieces 2 | ||
Tip Type Modulo | ||
ESD Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK provides a wide range of hand tools, tool storage, power tool accessories and security products which are suitable for professional, industrial and consumer use. With over 100 years experience it is a name that is known for quality and reliability.
DIN ISO 2380, DIN ISO 8764, IEC 60900, VDE certified
Insulated screwdriver
- RS Stock No. 2702467
- Mfr. Part No. BE-9890SL
Each
$64.26
- RS Stock No. 0163932
- Mfr. Part No. BE-9894SL
Each
$63.98












