Teng Tools SlottedMD9053N, 53-Piece
- RS Stock No.:
- 198-1854
- Mfr. Part No.:
- MD9053N
- Brand:
- Teng Tools
Subtotal (1 unit)*
$596.73
(exc. GST)
$656.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $596.73 |
*price indicative
- RS Stock No.:
- 198-1854
- Mfr. Part No.:
- MD9053N
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Screwdriver Set | |
| Number of Pieces | 53 | |
| Tip Type | Slotted | |
| ESD Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Screwdriver Set | ||
Number of Pieces 53 | ||
Tip Type Slotted | ||
ESD Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The Teng Tools MD9053N series is a 53 Piece Screwdriver set, it includes flat (slotted), PH and PZ type screwdrivers. It hole in the handle for hanging or for use as a T handle for extra torque or with a fall protection wire if needed. It Includes ratcheting bits driver with 1/4" hex drive 25mm length bits and bits range includes Flat, PH, PZ, TX, TPX, ROB and hexagon sizes.
TT-MV PLUS steel alloy for greater strength and material flexibility
Ergonomically designed bi-material handle for easy use with higher torque and faster speed
The handle is moulded around the blade to ensure straightness and to allow larger blade wings which give a higher torque capacity
Related links
- Teng Tools Standard Screwdriver Set, 11-Piece
- Teng Tools FlatTT1, 5-Piece
- Teng Tools Standard Screwdriver Set, 12-Piece
- Teng Tools Standard Screwdriver Set, 7-Piece
- Teng Tools Standard Screwdriver Set, 8-Piece
- Teng Tools Slotted Standard Screwdriver Set, 14-Piece
- Teng Tools FlatMD910N, 10-Piece
- Teng Tools Slotted Standard Screwdriver Set, 5-Piece
