Wera Screwdriver Set Phillips, Slotted Precision, 25-Piece
- RS Stock No.:
- 193-6141
- Distrelec Article No.:
- 301-61-737
- Mfr. Part No.:
- 05134000001
- Brand:
- Wera
Subtotal (1 unit)*
$429.88
(exc. GST)
$472.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 121 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $429.88 |
*price indicative
- RS Stock No.:
- 193-6141
- Distrelec Article No.:
- 301-61-737
- Mfr. Part No.:
- 05134000001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Precision | |
| Number of Pieces | 25 | |
| Tip Type | Phillips, Slotted | |
| Tip Size | 0.9 mm, 1.3 mm, 1.5 mm, 2 mm Hex, 1 IPR, 23 x 1.5 mm, 30 x 1.8 mm, 35 x 2.5 mm, 40 x 2 mm, 40 x 2.5 mm, 50 x 3 mm Slotted, 3.5 mm Spanner, 4 mm, 5.5 mm Hex, m x 40 Tri-Wing, PH 000, PH 00, PH 0 Philips, TX 5, TX 6 Torx, TX 5, TX 6, TX 7, TX 8, TX 8 Torx | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Set | ||
Screwdriver Type Precision | ||
Number of Pieces 25 | ||
Tip Type Phillips, Slotted | ||
Tip Size 0.9 mm, 1.3 mm, 1.5 mm, 2 mm Hex, 1 IPR, 23 x 1.5 mm, 30 x 1.8 mm, 35 x 2.5 mm, 40 x 2 mm, 40 x 2.5 mm, 50 x 3 mm Slotted, 3.5 mm Spanner, 4 mm, 5.5 mm Hex, m x 40 Tri-Wing, PH 000, PH 00, PH 0 Philips, TX 5, TX 6 Torx, TX 5, TX 6, TX 7, TX 8, TX 8 Torx | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CZ
Wera Screwdriver Set, 25 Pieces, 40mm to 80mm Overall Length - Kraftform Micro Series - 05134000001
Get a grip on different types of small fasteners using this screwdriver set from Wera. The handles are divided into three zones, including precision, power and fast-turning zones. This unique design lets you lock the blade at a specific angle and swiftly twist it without losing torque. As this set comes with 25 different pieces, you'll have a tool at hand for a wide variety of screw types.
Features & Benefits
• Storage bag is rollable for easy transport
• Built-in anti-roll protection and rotating cap for rapid turning
Applications
• Automotive engineering
• Robotics
• Consumer electronics
How can I identify the screwdriver type I need?
The tools in this set have colour-coded handles that help you identify the screwdrivers by profile and size. This means you can quickly pick out the right tool for the job at hand.
