Gedore Screwdriver Set Phillips Standard Screwdriver Set, 1-Piece
- RS Stock No.:
- 608-445
- Mfr. Part No.:
- 1523708
- Brand:
- Gedore
Subtotal (1 set)*
$168.49
(exc. GST)
$185.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $168.49 |
*price indicative
- RS Stock No.:
- 608-445
- Mfr. Part No.:
- 1523708
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Standard Screwdriver Set | |
| Number of Pieces | 1 | |
| Tip Type | Phillips | |
| Tip Size | PH2 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Screwdriver Set | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 1 | ||
Tip Type Phillips | ||
Tip Size PH2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SI
The Gedore Screwdriver set, part of the 1500 ES-Module series, is expertly crafted for precision and durability. Designed mostly for professional use, this comprehensive collection ensures that each screwdriver is securely housed in a robust ABS plastic module, which offers impact resistance and a stylish black-grained finish. Engineered for convenience, the set features slip-proof designs that allow for easy removal and handling, making it Ideal for intricate tasks. Its Compact dimensions and thoughtful organisation within the module make this screwdriver set an essential companion for both professionals and DIY enthusiasts alike.
Supplied in an efficient 1500 ES module for easy storage
Constructed from impact resistant ABS plastic, ensuring durability
Resistant to oil and acid, extending the lifespan of the tools
Each screwdriver is designed to lie slip proof within its own recess
Features recessed grips for effortless removal and handling
Compact dimensions enhance portability and convenience
Ideal for both professional and DIY applications, catering to various needs
Related links
- Gedore Phillips Standard Screwdriver Set, 6-Piece
- BETA Phillips Standard Screwdriver Set, 6-Piece
- Facom Phillips Standard Screwdriver Set, 5-Piece
- BETA Phillips Standard Screwdriver Set, 4-Piece
- SAM Phillips Standard Screwdriver Set, 10-Piece
- BETA Phillips Standard Screwdriver Set, 8-Piece
- BETA Phillips Standard Screwdriver Set, 7-Piece
- Facom Phillips Standard Screwdriver Set, 8-Piece
