Ega-Master, 6-Piece ESD Safe
- RS Stock No.:
- 594-012
- Mfr. Part No.:
- 68899
- Brand:
- Ega-Master
Subtotal (1 unit)*
$91.67
(exc. GST)
$100.84
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $91.67 |
*price indicative
- RS Stock No.:
- 594-012
- Mfr. Part No.:
- 68899
- Brand:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Product Type | Screwdriver Set | |
| Number of Pieces | 6 | |
| ESD Safe | Yes | |
| Standards/Approvals | UNE-16544, UNE-16543, ISO-DIN-9655, ISO-DIN-9654 | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Product Type Screwdriver Set | ||
Number of Pieces 6 | ||
ESD Safe Yes | ||
Standards/Approvals UNE-16544, UNE-16543, ISO-DIN-9655, ISO-DIN-9654 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Ega-Master Plier safely disposes of electrostatic energy in a controlled way, protecting both the user and electronic components. This makes it the perfect tool for electronic applications. The pliers are suitable for working with electronic equipment thanks to their small size.
Precise equipment
Bi-material handles ensure the dissipation of the static charge on a safe and controlled way apart from allowing a good ergonomic grip
Double spring with smooth operation for an easy steady opening
Related links
- GearWrench Slotted Phillips, 6-Piece ESD Safe
- GearWrench Phillips Phillips, 6-Piece ESD Safe
- Wiha Torx Precision, 6-Piece ESD Safe
- Wiha Precision, 6-Piece ESD Safe
- Wera Slotted 6-Piece ESD Safe
- Bernstein Slotted, 6-Piece ESD Safe
- Wiha Phillips Phillips, 6-Piece ESD Safe
- Phoenix Contact Torx Insulated, 6-Piece ESD Safe
