Stanley Phillips Insulated Screwdriver Set Insulated, 20-Piece

Subtotal (1 set)*

$91.56

(exc. GST)

$100.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +$91.56

*price indicative

RS Stock No.:
555-782
Mfr. Part No.:
FMHT65424-0
Brand:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Product Type

Phillips Insulated Screwdriver Set

Screwdriver Type

Insulated

Number of Pieces

20

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The DeWALT Screwdrivers Parallel Flared Pozidriv Set with 20 pc. offers exceptional strength, performance, and longevity. Featuring CNC precision-machined tips, these screwdrivers ensure an optimum fit, accuracy, and control, reducing the risk of cam-out. The tips are sand-blasted for added protection against corrosion and wear. Constructed from heavy-duty carbon silicon steel, the screwdrivers provide superior durability and a longer product life.

Comfortable ergonomic handle

Narrow waist and smooth with domed end

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy