Stanley Stanley Flared Insulated Screwdriver, 45 mm Blade, 173mm Overall
- RS Stock No.:
- 555-630
- Mfr. Part No.:
- STHT16147-0
- Brand:
- Stanley
Subtotal (1 unit)*
$6.04
(exc. GST)
$6.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.04 |
*price indicative
- RS Stock No.:
- 555-630
- Mfr. Part No.:
- STHT16147-0
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Screwdriver Type | Insulated | |
| Product Type | Stanley Flared Insulated Screwdriver | |
| Tip Thickness | 700μm | |
| Blade Length | 45mm | |
| Tip Width | 6.5 mm | |
| Overall Length | 173mm | |
| Handle Material | Bi-Material | |
| Blade Material | Steel | |
| Non-Sparking | Yes | |
| Standards/Approvals | IEC/CEI900, RoHS Status: Exempt, VDE0686, EN60900 | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Screwdriver Type Insulated | ||
Product Type Stanley Flared Insulated Screwdriver | ||
Tip Thickness 700μm | ||
Blade Length 45mm | ||
Tip Width 6.5 mm | ||
Overall Length 173mm | ||
Handle Material Bi-Material | ||
Blade Material Steel | ||
Non-Sparking Yes | ||
Standards/Approvals IEC/CEI900, RoHS Status: Exempt, VDE0686, EN60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT CUSHION GRIP Screwdriver Flared Stubby 6.5mm X 45 mm is built for exceptional comfort, especially when carrying out repetitive professional work. Engineered from high-strength, chrome vanadium steel to reduce the chance of tip breakage, this high quality screwdriver is suitable for demanding high torque applications. The STANLEY CUSHION GRIP Screwdriver Flared Stubby 6.5mm X 45 mm is designed to improve screw retention, and at the same time, enhance durability, reliability and product life.
High torque capability chrome vanadium steel bar
Strong and reliable handle moulded directly to the bar for a virtually unbreakable bond
Clear tip identification clear tip ID on the handle enables easy identification of the right screwdriver for each job
Large diameter handle offers great torque needed for driving wood screws
