DeWALT Standard, 14-Piece

Subtotal (1 unit)*

$34.17

(exc. GST)

$37.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$34.17

*price indicative

RS Stock No.:
493-970
Mfr. Part No.:
DT70574T-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Screwdriver Set

Screwdriver Type

Standard

Number of Pieces

14

ESD Safe

No

Tip Size

25 mm

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT FLEXTORQ Screw driving Set With 2 x Drive Guides (14 Pcs) is a slim pocket sized case for a handy versatile storage option. It bits are impact ready for use in impact drivers with high torque demands.

Keeps bits secure and prevents them from falling out

Clear lid for quick and easy bit selection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy