DeWALT Screwdriver Set Standard, 24-Piece
- RS Stock No.:
- 493-997
- Mfr. Part No.:
- DT71516M-QZ
- Brand:
- DeWALT
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Set
$99.12
(exc. GST)
$109.03
(inc. GST)
- RS Stock No.:
- 493-997
- Mfr. Part No.:
- DT71516M-QZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Standard | |
| Number of Pieces | 24 | |
| ESD Safe | No | |
| Tip Size | 25 mm | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Screwdriver Set | ||
Screwdriver Type Standard | ||
Number of Pieces 24 | ||
ESD Safe No | ||
Tip Size 25 mm | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Extra Small Tough Case Socket & Screw driving Set (25 mm) (24 pc) have high Performance 25mm & 50mm Screwdriver Bits with Masonry & Metal Drill Bits.
Good quality

