Bernstein Slotted, 5-Piece ESD Safe
- RS Stock No.:
- 488-904
- Mfr. Part No.:
- 4-380
- Brand:
- Bernstein
Subtotal (1 unit)*
$57.74
(exc. GST)
$63.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $57.74 |
*price indicative
- RS Stock No.:
- 488-904
- Mfr. Part No.:
- 4-380
- Brand:
- Bernstein
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Product Type | Screwdriver Set | |
| Number of Pieces | 5 | |
| Tip Type | Slotted | |
| ESD Safe | Yes | |
| Standards/Approvals | ASME 8107.300-2010, DIN ISO 6789 | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Product Type Screwdriver Set | ||
Number of Pieces 5 | ||
Tip Type Slotted | ||
ESD Safe Yes | ||
Standards/Approvals ASME 8107.300-2010, DIN ISO 6789 | ||
- COO (Country of Origin):
- DE
The Bernstein Watchmaker screwdriver set includes five precision screwdrivers in sizes 1.0 mm, 1.4 mm, 1.8 mm, 2.3 mm, and 3.0 mm. Each screwdriver features an ergonomically shaped plastic handle with a colored ring and a rotating cap for smooth handling. The blades have a length of 17 mm, with diameters ranging from 2 mm to 2.5 mm, blade widths from 1.5 mm to 3.0 mm, and blade thicknesses between 0.20 mm and 0.50 mm, ensuring accuracy for delicate watchmaking and precision mechanical applications.
Blades Molybdenum-Vanadium Steel, hardened and burnished
Glare-free even in high light
