Bahco Screwdriver Bit, 6.35 mm Tip, T27 Tip, Hex Drive, 300mm Overall 2-Piece

Subtotal (1 unit)*

$60.96

(exc. GST)

$67.06

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$60.96

*price indicative

RS Stock No.:
876-6329
Mfr. Part No.:
8927L-2P
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Screwdriver Bit

Size

T27

Number of Pieces

2

Material

Molybdenum Steel, Chrome Vanadium Steel

Overall Length

300mm

Drive Size

6.35mm

Drive Type

Hex

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
ES

Bahco Hexagonal Bit Set


Bahco professional ¼ in hex blades are long reached at 300 mm and 400 mm enabling extended reach and access through tight spaces. Constructed from high performance alloy steel for long life and durability, they work perfectly as a partner with the ERGO driver range.

Features and Benefits

¼ in drive

Phosphated finish

Excellent for trade, industry or DIY

Material: High performance alloy steel

Pack of 2

Phillips, PoziDrive, Torx and Slotted options

Application Information

For all screw applications in trade and industry

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy