Wera Torq Screwdriver Bit, 0.25 mm Tip, TQ5 Tip, Hex Drive 1-Piece
- RS Stock No.:
- 875-7313
- Mfr. Part No.:
- 05066626001
- Brand:
- Wera
Subtotal (1 unit)*
$22.22
(exc. GST)
$24.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 98 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.22 |
*price indicative
- RS Stock No.:
- 875-7313
- Mfr. Part No.:
- 05066626001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit | |
| Head Type | Torq | |
| Size | TQ5 | |
| Number of Pieces | 1 | |
| Drive Size | 0.25mm | |
| Drive Type | Hex | |
| Standards/Approvals | DIN ISO 1173 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit | ||
Head Type Torq | ||
Size TQ5 | ||
Number of Pieces 1 | ||
Drive Size 0.25mm | ||
Drive Type Hex | ||
Standards/Approvals DIN ISO 1173 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
871/1 TORQ-SET® Mplus bits, 25 mm
High quality bits for TORQ-SET® screws. The stronger flanks – when compared with the conventional TORQ-SET profile – result in 70% more breaking torque and thereby enhanced durability whilst at the same time providing a perfect fit in the screw head. Tough viscous for universal use. 1/4" hexagon, suitable for holders as per DIN ISO 1173-D 6.3.
For TORQ-SET® screws
Ductile and tough for hard materials
Mplus for more breaking torque and longer service life
1/4" hexagon drive (Wera connecting series 1)
Suitable for Bosch, Fein, Holz-Her, Lecreux, Metabo
871/1 TORQ-SET® Mplus bits, 25 mm, 5 x 25 mm
Related links
- Wera Torq Screwdriver Bit TQ0 Tip, Hex Drive 1-Piece
- Wera Torq Screwdriver Bit TQ 5/16 in Tip 32mm Overall
- Wera Torq Screwdriver Bit TQ8 Tip 25mm Overall 1-Piece
- Wera Torq Screwdriver Bit TQ10 Tip 25mm Overall 1-Piece
- Wera Torq Screwdriver Bit TQ6 Tip 25mm Overall 1-Piece
- Wera Torq Screwdriver Bit TQ 1/4 in Tip 32mm Overall 1-Piece
- Wera Hex Screwdriver Bit 10 mm Tip, Hex Drive 1-Piece
- Wera Hex-Plus Screwdriver Bit 4 mm Tip, Hex Drive 1-Piece
