Wera Screwdriver Bit, 1/4 in Tip, T20 Tip, Torx Drive, 152mm Overall 1-Piece
- RS Stock No.:
- 875-7221
- Distrelec Article No.:
- 304-09-957
- Mfr. Part No.:
- 05060198001
- Brand:
- Wera
Subtotal (1 unit)*
$31.17
(exc. GST)
$34.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 26 unit(s) ready to ship
- Plus 71 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.17 |
*price indicative
- RS Stock No.:
- 875-7221
- Distrelec Article No.:
- 304-09-957
- Mfr. Part No.:
- 05060198001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit | |
| Size | T20 | |
| Number of Pieces | 1 | |
| Overall Length | 152mm | |
| Drive Size | 1/4in | |
| Drive Type | Torx | |
| Standards/Approvals | DIN ISO 1173-F 6.3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit | ||
Size T20 | ||
Number of Pieces 1 | ||
Overall Length 152mm | ||
Drive Size 1/4in | ||
Drive Type Torx | ||
Standards/Approvals DIN ISO 1173-F 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Wera Screwdriver Bit, T20 Size, 152mm Overall Length - 867/4 Z Series - 060198
When you're working with recessed Torx screws, turn to this screwdriver bit from Wera. Its six-sided head gives a reliable grip on a fastener's inner recesses, giving you close control and reducing the chance of slippage. This piece of kit is made from metal, so it's tough enough to work with hard materials and high-torque power tools without buckling. It teams up with items in Wera's Series 4 for versatility.
Features & Benefits
• 1/4-inch hexagon drive for broad compatibility with many standard tools
• Overall length of 152mm means it reaches conveniently into tight spaces
Applications
• Appliance installations
• Plumbing repairs
• Woodworking
• Construction sites
What size is the screwdriver bit?
This screwdriver bit has a T20 bit size, making it a sure fit for TX20 screws.
Related links
- Gedore Screwdriver Bit T20 Tip 55 mm Overall 1-Piece
- Facom Screwdriver Bit T20 Tip 35mm Overall 1-Piece
- BETA Screwdriver Bit T20 Tip 12 mm Overall 1-Piece
- Wiha Screwdriver Bit T20 Tip 50 mm Overall 1-Piece
- BETA Screwdriver Bit Torx Drive, 50 mm Overall 1-Piece
- BETA Screwdriver Bit T20 Tip 58 mm Overall 1-Piece
- BETA Screwdriver Bit T20 Tip 25 mm Overall 1-Piece
- Wera Screwdriver Bit PH2 Tip 152 mm Overall 1-Piece
