Wera Plus Minus Screwdriver Bit, 0.25 mm Tip, PH2 Tip, Hex Drive 1-Piece

Subtotal (1 unit)*

$27.09

(exc. GST)

$29.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 76 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$27.09

*price indicative

RS Stock No.:
875-7101
Mfr. Part No.:
05059721001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Head Type

Plus Minus

Product Type

Screwdriver Bit

Size

PH2

Number of Pieces

1

Material

Stainless Steel, Chrome Plated

Drive Size

0.25mm

Drive Type

Hex

Standards/Approvals

DIN ISO 1173

RoHS Status: Exempt

COO (Country of Origin):
CZ

851/4 PH/S PlusMinus bits


High quality bits with combination profile Phillips/slotted. In electrical applications screws with mixed geometry (slotted and Phillips cross-recess) are quite common. Bits having a PlusMinus profile are optimum for addressing these screws. Tough viscous for universal use. 1/4" hexagon, suitable for holders as per DIN ISO 1173-F 6.3.

For PlusMinus screws (combination profile Phillips/slotted)

Ductile and tough for hard materials

1/4" hexagon drive

Suitable for AEG, ARO, Atlas-Copco, Biax, Black & Decker, Bosch, Buckeye Tools etc.

Prevents premature breakage of the drive tip

851/4 PH/S PlusMinus bits, # 2 x 70 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy