Wera Screwdriver Bit, 6.35 mm Tip, T25 Tip, Hex Drive, 89mm Overall 1-Piece

Subtotal (1 unit)*

$24.08

(exc. GST)

$26.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 58 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$24.08

*price indicative

RS Stock No.:
875-7091
Mfr. Part No.:
05059703001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Screwdriver Bit

Size

T25

Number of Pieces

1

Overall Length

89mm

Drive Size

6.35mm

Drive Type

Hex

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ

867/4 KK TORX® bits


High quality bits for recessed TORX® screws. Ballpoint: the ballpoint drive profile means that it is possible to swivel the tool axis away from the screwdriving axis, thus enabling "round the corner" screwdriving. Tough viscous for universal use. 1/4" hexagon, suitable for holders as per DIN ISO 1173-F 6.3.

For recessed TORX® screws

Ductile and tough for hard materials

TORX® ballpoint for work in difficult installation situations

1/4" hexagon drive (Wera connecting series 4)

Suitable for AEG, ARO, Atlas-Copco, Biax, Black & Decker, Bosch, Buckeye Tools etc.

867/4 KK TORX® bits, TX 25 x 89 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy