Wiha Tools Ball End Hexagon Screwdriver Bit, 3 mm Tip
- RS Stock No.:
- 335-3486
- Mfr. Part No.:
- 22959
- Brand:
- Wiha
11 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$19.09
(exc. GST)
$21.00
(inc. GST)
Units | Per unit |
---|---|
1 + | $19.09 |
- RS Stock No.:
- 335-3486
- Mfr. Part No.:
- 22959
- Brand:
- Wiha
Related links
- Wiha Tools Ball End Hexagon Screwdriver Bit, 6 mm Tip
- Wiha Tools Ball End Hexagon Screwdriver Bit, 5 mm Tip
- Wiha Tools Ball End Hexagon Screwdriver Bit, Hex 4 Tip
- Facom Ball End Hexagon Screwdriver Bit, 3 mm Tip
- Wera Ball End Hexagon Screwdriver Bit, 3 mm Tip, 1/4 in Drive,...
- Wiha Hexagon Screwdriver Bit, 3 mm Tip
- Wiha Hexagon Screwdriver Bit, 3 mm Tip, Hex Drive
- Wiha Hexagon Screwdriver Bit, 3 mm Tip, 50 mm Overall