Wiha Hex Screwdriver Bit, 0.25 mm Drive, 3 mm Tip, Hex Drive, 25mm Overall 1-Piece
- RS Stock No.:
- 335-3521
- Mfr. Part No.:
- 22955
- Brand:
- Wiha
This image is representative of the product range
Subtotal (1 unit)*
$11.09
(exc. GST)
$12.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 7 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $11.09 |
*price indicative
- RS Stock No.:
- 335-3521
- Mfr. Part No.:
- 22955
- Brand:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Screwdriver Bit | |
| Head Type | Hex | |
| Size | 3 mm | |
| Number of Pieces | 1 | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 25mm | |
| Drive Size | 0.25mm | |
| Drive Type | Hex | |
| Standards/Approvals | DIN 3126-C6.3, ISO 1173 | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Screwdriver Bit | ||
Head Type Hex | ||
Size 3 mm | ||
Number of Pieces 1 | ||
Material Chrome Vanadium Steel | ||
Overall Length 25mm | ||
Drive Size 0.25mm | ||
Drive Type Hex | ||
Standards/Approvals DIN 3126-C6.3, ISO 1173 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
MagicRing® hexagonal bits
Bits with MagicRing
MagicRing bits hold bolts tightly in any position thanks to a spring steel ring
1/4 " hex drive, C6.3
Length 25 mm
Standards
DIN 3126-C6.3, ISO 1173
Related links
- Wiha Hex Screwdriver Bit Hex 4 Tip 25 mm Overall 1-Piece
- Wiha Hex Screwdriver Bit 6 mm Tip 25 mm Overall 1-Piece
- Wera Hex Screwdriver Bit 3 mm Tip 25 mm Overall 1-Piece
- RS PRO Hex Screwdriver Bit 3 mm Tip 25 mm Overall 1-Piece
- Wiha Hex Screwdriver Bit 3 mm Tip 50 mm Overall 1-Piece
- Wiha Hex Screwdriver Bit 3 mm Tip 75 mm Overall 1-Piece
- Wiha Hex Ball End Screwdriver Bit 5 mm Tip 38 mm Overall 1-Piece
- Wera Hex Screwdriver Bit 3 mm Tip 89mm Overall 1-Piece
