Wera Screwdriver Bit, 6.35 mm Tip, T40 Tip, Hex Drive, 25mm Overall 1-Piece
- RS Stock No.:
- 310-0636
- Mfr. Part No.:
- 05066530001
- Brand:
- Wera
Subtotal (1 unit)*
$9.08
(exc. GST)
$9.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 92 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.08 |
*price indicative
- RS Stock No.:
- 310-0636
- Mfr. Part No.:
- 05066530001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit | |
| Size | T40 | |
| Number of Pieces | 1 | |
| Overall Length | 25mm | |
| Drive Size | 6.35mm | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit | ||
Size T40 | ||
Number of Pieces 1 | ||
Overall Length 25mm | ||
Drive Size 6.35mm | ||
Drive Type Hex | ||
Standards/Approvals No | ||
RoHS Status: Exempt
867/1 Z TORX® BO bits with bore hole
High quality bits for recessed TORX® screws. The bore hole in the bit and the pin in the TORX® BO screw prevent any unauthorised loosening – secure fastening. Tough viscous for universal use. 1/4" hexagon, suitable for holders as per DIN ISO 1173-D 6.3.
For recessed TORX® screws with securing pin
Ductile and tough for hard materials
TORX® bit with bore hole on the output side
1/4" hexagon drive (Wera connecting series 1)
Suitable for Bosch, Fein, Holz-Her, Lecreux, Metabo
867/1 Z TORX® BO bits with bore hole, TX 40 x 25 mm
Standards
DIN 3126-C6.3, ISO 1173
Related links
- Wera Screwdriver Bit T40 Tip 25 mm Overall 1-Piece
- Wera Screwdriver Bit T40 Tip 50 mm Overall 1-Piece
- Wera Screwdriver Bit T40 Tip 89 mm Overall 1-Piece
- Wera Screwdriver Bit T40 Tip 152 mm Overall 1-Piece
- Wera Screwdriver Bit T40 Tip 70 mm Overall 1-Piece
- CK Screwdriver Bit T40 Tip 25 mm Overall 1-Piece
- Facom Screwdriver Bit T40 Tip 25 mm Overall 1-Piece
- RS PRO Screwdriver Bit T40 Tip 70 mm Overall 1-Piece
