Cooper Tools Phillips Screwdriver Bit, PH3 Tip
- RS Stock No.:
- 270-7832
- Mfr. Part No.:
- 493X
- Brand:
- Cooper Tools
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 270-7832
- Mfr. Part No.:
- 493X
- Brand:
- Cooper Tools
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cooper Tools | |
| Head Type | Phillips | |
| Type | Driver Bit | |
| Size | PH3 | |
| Select all | ||
|---|---|---|
Brand Cooper Tools | ||
Head Type Phillips | ||
Type Driver Bit | ||
Size PH3 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Related links
- Wiha Phillips Screwdriver Bit, PH3 Tip
- DeWALT Phillips Screwdriver Bit, PH3 Tip
- Wera Phillips Screwdriver Bit, PH3 Tip
- RS PRO Screwdriver Bit PH3 Tip 25 mm Overall 1-Piece
- BETA Screwdriver Bit Phillips Drive, 48 mm Overall
- BETA Screwdriver Bit Phillips 28 mm Overall
- BETA Screwdriver Bit Cross 25 mm Overall
- Facom Screwdriver Bit Phillips Drive, 47.5 mm Overall 2-Piece
