Wera Hex Screwdriver Bit, 1/4 in Drive, 89 mm Tip, Hexagon Socket Drive, 89mm Overall

Subtotal (1 unit)*

$31.16

(exc. GST)

$34.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$31.16

*price indicative

RS Stock No.:
266-6818
Mfr. Part No.:
05380131001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Head Type

Hex

Product Type

Screwdriver Bit

Size

89 mm

Overall Length

89mm

Drive Size

1/4in

Drive Type

Hexagon Socket

Standards/Approvals

DIN ISO 1173-F 6.3

RoHS Status: Exempt

COO (Country of Origin):
CZ

842/4 Bits, 1/4" x 89 mm


The Tough viscous Wera bits for hexagon socket screws and universal use. The ballpoint drive profile means that it is possible to swivel the tool axis away from the screw driving axis, thus enabling "round the corner" screw driving. ¼" hexagon, suitable for holders as per DIN ISO 1173-F 6.3.

For socket head screws

Hexagon ballpoint for work in difficult installation situations

Ductile and tough for hard materials

1/4" hexagon drive (Wera connecting series 4)

Application:


Hexagon socket screws Drive 1/4" hexagon, suitable for DIN ISO 1173-F 6.3 bit holders Design Ball-end, tough, for universal use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy