Wera Torx-Plus Driver Bit, 3 IP Tip, 44 mm, 44 mm Overall
- RS Stock No.:
- 266-6692
- Mfr. Part No.:
- 05135232001
- Brand:
- Wera
Subtotal (1 unit)*
$108.43
(exc. GST)
$119.27
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | $108.43 |
*price indicative
- RS Stock No.:
- 266-6692
- Mfr. Part No.:
- 05135232001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Head Type | Torx-Plus | |
| Size | 3 IP | |
| Overall Length | 44 mm, 44 mm | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Head Type Torx-Plus | ||
Size 3 IP | ||
Overall Length 44 mm, 44 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
867/9 C IP TORX PLUS bits, 3 IP x 44 mm
The Wera hard bits for recessed TORX PLUS® screws. Drive 4 mm half-moon for direct power tool connection.
For TORX PLUS® screws
Hard design
4 mm half-moon drive (Wera connecting series 9)
Direct power tool insertion
Hard design
4 mm half-moon drive (Wera connecting series 9)
Direct power tool insertion
Application:
TORX PLUS® screws Drive Half-moon, 4 mm Design Precision hardened for sensitive Application:s
Related links
- Wera Torx-Plus Driver Bit 44 mm, 44 mm Overall
- Wera Torx-Plus Driver Bit 44 mm, 44 mm Overall
- Wera Torx-Plus Driver Bit 44 mm, 44 mm Overall
- Wera Torx-Plus Driver Bit 44 mm, 44 mm Overall
- Wera Torx-Plus Driver Bit 44 mm, 44 mm Overall
- Wera Torx-Plus Driver Bit 44 mm, 44 mm Overall
- Wera Torx-Plus Driver Bit 44 mm, 44 mm Overall
- Wera Torx-Plus Driver Bit 89 mm, 89 mm Overall
