Wera Driver Bit, 1/4 in Tip, PZ3 Tip, Hex Drive, 89mm Overall
- RS Stock No.:
- 266-6240
- Mfr. Part No.:
- 05071086001
- Brand:
- Wera
Subtotal (1 unit)*
$21.72
(exc. GST)
$23.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.72 |
*price indicative
- RS Stock No.:
- 266-6240
- Mfr. Part No.:
- 05071086001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Driver Bit | |
| Size | PZ3 | |
| Material | Stainless Steel | |
| Overall Length | 89mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Standards/Approvals | DIN ISO 1173-F 6.3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Driver Bit | ||
Size PZ3 | ||
Material Stainless Steel | ||
Overall Length 89mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Standards/Approvals DIN ISO 1173-F 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
3855/4 Bits, stainless, PZ 3 x 89 mm
The High quality bits out of stainless steel for Pozidriv* screws. Wera stainless are made out of stainless steel which prevents the formation of unsightly extraneous rust. ¼" hexagon, suitable for holders as per DIN ISO 1173-F 6.3. * Pozidriv = registered trademark of European Industrial Service Ltd.
Suitable for Pozidriv screws
Stainless Steel Bits
Solution to the extraneous rust problem fasten stainless screws with stainless tools
Vacuum ice-hardened
1/4" hexagon drive (Wera connecting series 4)
Application:
Suitable for Pozidriv screws Drive 1/4" hexagon, suitable for DIN ISO 1173-F 6.3 bit holders Design Stainless steel for minimising rust
Related links
- Wera Driver Bit PZ3 Tip 89 mm Overall
- Wera Driver Bit PZ3 Tip 89 mm Overall
- Wera Driver Bit PZ3 Tip 100 mm Overall
- Wera Driver Bit PZ3 Tip 110 mm Overall
- Wera Driver Bit PZ3 Tip 70 mm Overall
- Wera Driver Bit PZ3 Tip 50 mm Overall
- Wera Driver Bit PZ3 Tip 25 mm Overall
- Wera Driver Bit PZ3 Tip 50 mm Overall 1-Piece
