Wera Screwdriver Bit, 44 mm Tip
- RS Stock No.:
- 266-6218
- Mfr. Part No.:
- 05066853001
- Brand:
- Wera
Subtotal (1 unit)*
$108.72
(exc. GST)
$119.59
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $108.72 |
*price indicative
- RS Stock No.:
- 266-6218
- Mfr. Part No.:
- 05066853001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Size | 44 mm | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Size 44 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
872/9 bits for Microstix® screws, 0 x 44 mm
The Wera bits for Microstix screws with 4 mm half-moon drive for direct insertion in the power tool.
Bits for Microstix® screws
Hard design
4 mm half-moon drive
Hard design
4 mm half-moon drive
Application:
Microstix® socket screws Drive Half-moon, 4 mm Design Precision hardened for sensitive Application:s
Related links
- Wera Screwdriver Bit, 44 mm Tip
- Wera Slotted Screwdriver Bit, 44 mm Tip
- Wera Hexagon Socket Screwdriver Bit, 44 mm Tip
- Wera Hexagon Driver Bit, 44 mm Tip
- Wera Screwdriver Bit 175 mm Overall
- Wera Hexagon Screwdriver Bit, 4 mm Tip
- Wera Screwdriver Bit 9 mm Drive 157 mm Overall
- Wera Hexagon Screwdriver Bit 89 mm Overall
