Wera Square Screwdriver Bit, 1/4 in (Hexagon) Tip, 70 mm Tip, Hex Drive, 70mm Overall
- RS Stock No.:
- 266-6100
- Mfr. Part No.:
- 05075670010
- Brand:
- Wera
Subtotal (1 unit)*
$27.41
(exc. GST)
$30.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.41 |
*price indicative
- RS Stock No.:
- 266-6100
- Mfr. Part No.:
- 05075670010
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Head Type | Square | |
| Product Type | Screwdriver Bit | |
| Size | 70 mm | |
| Overall Length | 70mm | |
| Drive Size | 1/4 in (Hexagon) | |
| Drive Type | Hex | |
| Standards/Approvals | DIN ISO 1173-F 6.3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Head Type Square | ||
Product Type Screwdriver Bit | ||
Size 70 mm | ||
Overall Length 70mm | ||
Drive Size 1/4 in (Hexagon) | ||
Drive Type Hex | ||
Standards/Approvals DIN ISO 1173-F 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
868/4 Square-Plus bits, # 2 x 70 mm
The Wera premium bits for square head socket screws. Tough, for universal use. 1/4" hexagonal, suitable for holders as per DIN ISO 1173-F 6.3.
Suitable for square head socket screws
Ductile and tough for hard materials
Prevents premature breakage of the drive tip
1/4" hexagon drive (Wera connecting series 4)
Application:
Square socket head screws Drive 1/4" hexagon, suitable for DIN ISO 1173-F 6.3 bit holders Design Tough, for universal use
Related links
- Wera Square Screwdriver Bit 70 mm Tip 70 mm Overall
- Wera Square Screwdriver Bit 70 mm Tip 70 mm Overall
- Wera Driver Bit 70 mm Tip 70 mm Overall
- Wera Driver Bit 70 mm Tip 70 mm Overall
- Wera Screwdriver Bit PZ1 Tip 70 mm Overall
- Facom Hex Screwdriver Bit 8 mm Tip 70 mm Overall 1-Piece
- Facom Hex Screwdriver Bit 6.35 mm Tip 70 mm Overall 1-Piece
- Wera Screwdriver Bit T25 Tip 70 mm Overall 1-Piece
