Wera Driver Bit, 5/16 in Tip, Hex Drive, 41mm Overall
- RS Stock No.:
- 266-5987
- Mfr. Part No.:
- 05057235001
- Brand:
- Wera
Subtotal (1 unit)*
$27.61
(exc. GST)
$30.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.61 |
*price indicative
- RS Stock No.:
- 266-5987
- Mfr. Part No.:
- 05057235001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Driver Bit | |
| Overall Length | 41mm | |
| Blade Width | 41mm | |
| Drive Size | 5/16in | |
| Blade Thickness | 1.6mm | |
| Drive Type | Hex | |
| Standards/Approvals | DIN ISO 1173-D 8 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Driver Bit | ||
Overall Length 41mm | ||
Blade Width 41mm | ||
Drive Size 5/16in | ||
Blade Thickness 1.6mm | ||
Drive Type Hex | ||
Standards/Approvals DIN ISO 1173-D 8 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
800/2 Z bits, 1.6 x 10 x 41 mm
The Wera tough viscous bits for slotted screws for universal use. 5/16" hexagon, suitable for holders as per DIN ISO 1173-D 8.
For slotted screws
Ductile and tough for hard materials
5/16" hexagon drive (Wera connecting series 2)
Application:
Slotted screws Drive 5/16" hexagon, suitable for DIN ISO 1173-D 8 bit holders Design Tough, for universal use
- RS Stock No. 2665988
- Mfr. Part No. 05057240001
Each
$27.61
- RS Stock No. 2665986
- Mfr. Part No. 05057627001
Each
$18.00
- RS Stock No. 2666080
- Mfr. Part No. 05060036001
Each
$22.92
- RS Stock No. 2666072
- Mfr. Part No. 05059785001
Each
$24.62
Related links
- Wera Driver Bit Hex Drive, 41 mm Overall
- Wera Driver Bit 35 mm Tip 35 mm Overall
- Wera Driver Bit 32 mm Tip 32 mm Overall
- Wera Hex Driver Bit 30 mm Tip 30 mm Overall
- Wera Driver Bit 35 mm Tip 35 mm Overall
- Wera Hex Driver Bit 30 mm Tip 30 mm Overall
- Wera Hex Driver Bit 30 mm Tip 30 mm Overall
- Facom Screwdriver Bit Impact Drive, 41 mm Overall 1-Piece












