SAM Slotted Screwdriver Bit, 1/4 in Tip
- RS Stock No.:
- 257-7748
- Mfr. Part No.:
- E-314-F4
- Brand:
- SAM
Price Each**
$37.81
(exc. GST)
$41.59
(inc. GST)
On back order for despatch 05/02/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $37.81 |
**price indicative
Related links
- SAM Slotted Screwdriver Bit, 1/4 in Tip
- SAM Torx Screwdriver Bit, 1/4 in Tip
- SAM Slotted Driver Bit, 25 mm Tip
- SAM Square Screwdriver Bit 1/4 in Drive 50 mm Overall
- SAM Torx Screwdriver Bit 1/4 in Drive 50 mm Overall
- SAM Torx Screwdriver Bit 1/4 in Drive 50 mm Overall
- SAM Slotted Screwdriver Bit 5/16 in Drive 35 mm Overall
- SAM Slotted Screwdriver Bit 5/16 in Drive 35 mm Overall