SAM Round, Torx Driver Bit 1 Pieces
- RS Stock No.:
- 257-7751
- Mfr. Part No.:
- E-314-T25
- Brand:
- SAM
Subtotal (1 unit)*
$56.95
(exc. GST)
$62.64
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 03 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $56.95 |
*price indicative
- RS Stock No.:
- 257-7751
- Mfr. Part No.:
- E-314-T25
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Head Type | Torx | |
| Product Type | Screwdriver Bit | |
| Size | 1/4 in | |
| Number of Pieces | 1 | |
| Overall Length | 50mm | |
| Sub Type | Driver Bit | |
| Drive Type | Round | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Head Type Torx | ||
Product Type Screwdriver Bit | ||
Size 1/4 in | ||
Number of Pieces 1 | ||
Overall Length 50mm | ||
Sub Type Driver Bit | ||
Drive Type Round | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM torx throat bits has box of 5 standard groove screw bits.
Phillips bit with a 1/4" square drive
