SAM Hexagon Driver Bit, 50 mm Tip
- RS Stock No.:
- 256-4661
- Mfr. Part No.:
- E-314-H2,5
- Brand:
- SAM
Subtotal (1 unit)*
$42.32
(exc. GST)
$46.55
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.32 |
*price indicative
- RS Stock No.:
- 256-4661
- Mfr. Part No.:
- E-314-H2,5
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Head Type | Hexagon | |
| Type | Driver Bit | |
| Size | 50 mm | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Head Type Hexagon | ||
Type Driver Bit | ||
Size 50 mm | ||
Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM standard groove screw bits box of 5 and has hex bit with a 1/4 square drive.
Suitable for residential and industrial application
