SAM Hex, Hex Driver Bit 1 Pieces

Subtotal (1 unit)*

$38.31

(exc. GST)

$42.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$38.31

*price indicative

RS Stock No.:
256-4662
Mfr. Part No.:
E-314-H3
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Driver Bit

Head Type

Hex

Size

50 mm

Number of Pieces

1

Material

Steel

Overall Length

50mm

Sub Type

Driver Bit

Drive Type

Hex

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM standard groove screw bits box of 5 and has hex bit with a 1/4 square drive.

Suitable for residential and industrial application

Related links