SAM Round, Hex Impact Driver Bit 1 Pieces
- RS Stock No.:
- 256-4676
- Mfr. Part No.:
- E-414-H6
- Brand:
- SAM
Subtotal (1 unit)*
$31.54
(exc. GST)
$34.69
(inc. GST)
Add 2 units to get free delivery
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.54 |
*price indicative
- RS Stock No.:
- 256-4676
- Mfr. Part No.:
- E-414-H6
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Driver Bit | |
| Head Type | Hex | |
| Size | 35 mm | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 35mm | |
| Drive Type | Round | |
| Sub Type | Impact Driver Bit | |
| Standards/Approvals | DIN ISO 2936 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Driver Bit | ||
Head Type Hex | ||
Size 35 mm | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 35mm | ||
Drive Type Round | ||
Sub Type Impact Driver Bit | ||
Standards/Approvals DIN ISO 2936 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM impact screwdriver bits box of 5 and has hex bit with a 5/16 square drive.
Suitable for residential and industrial application
Related links
- SAM Round, Hex Impact Driver Bit 1 Pieces
- SAM Round, Phillips Driver Bit 1 Pieces
- BETA, Hex Impact Driver Bit Set 8 Pieces
- RS PRO Hex, Hex Impact Driver Bit 16 Pieces
- SAM Round, Slotted Driver Bit 1 Pieces
- SAM Round, Square Driver Bit 1 Pieces
- SAM Round, Resistorx Driver Bit 1 Pieces
- SAM Round, Torx Driver Bit 1 Pieces
