SAM Driver Bit, 1/4 in Tip, 25 mm Tip, 6 Point Socket Drive, 25mm Overall 5-Piece
- RS Stock No.:
- 256-4639
- Mfr. Part No.:
- E-114-PZ2
- Brand:
- SAM
Subtotal (1 unit)*
$37.57
(exc. GST)
$41.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.57 |
*price indicative
- RS Stock No.:
- 256-4639
- Mfr. Part No.:
- E-114-PZ2
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Driver Bit | |
| Size | 25 mm | |
| Number of Pieces | 5 | |
| Material | Steel | |
| Overall Length | 25mm | |
| Drive Size | 1/4in | |
| Drive Type | 6 Point Socket | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Driver Bit | ||
Size 25 mm | ||
Number of Pieces 5 | ||
Material Steel | ||
Overall Length 25mm | ||
Drive Size 1/4in | ||
Drive Type 6 Point Socket | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM standard screwdriver bits box of 5 and has pozidriv bit with a 1/4 square drive.
Suitable for residential and industrial application
Related links
- SAM Driver Bit 25 mm Tip 25 mm Overall 5-Piece
- SAM Driver Bit 35 mm Tip 35 mm Overall 5-Piece
- SAM Driver Bit 25 mm Tip 25 mm Overall 5-Piece
- SAM Driver Bit 25 mm Tip 25 mm Overall 5-Piece
- SAM Driver Bit T30 Tip 25 mm Overall 5-Piece
- SAM Driver Bit T25 Tip 25 mm Overall 5-Piece
- SAM Driver Bit T15 Tip 25 mm Overall 5-Piece
- SAM Driver Bit T27 Tip 25 mm Overall 5-Piece
