Facom Screwdriver Bit, 6.35 mm Tip, IP30 Tip, Hex Drive, 25 mm Overall 1-Piece

Unavailable
RS will no longer stock this product.
RS Stock No.:
238-2156
Mfr. Part No.:
EXP.130
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Screwdriver Bit

Size

IP30

Number of Pieces

1

Overall Length

25mm

Drive Size

6.35 mm

Drive Type

Hex

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
TW
The Facom EXP.1 standard bits series for torx plus screws has drive size of 1/4 inch and is used for manual screwing. It is compliant with torx plus specifications.

Length 25 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy