Facom Screwdriver Bit, 7.87 mm Tip, T27 Tip, Hex Drive, 35mm Overall 1-Piece
- RS Stock No.:
- 238-2131
- Mfr. Part No.:
- EX.227
- Brand:
- Facom
Subtotal (1 pack of 10 units)*
$203.62
(exc. GST)
$223.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $20.362 | $203.62 |
*price indicative
- RS Stock No.:
- 238-2131
- Mfr. Part No.:
- EX.227
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver Bit | |
| Size | T27 | |
| Number of Pieces | 1 | |
| Overall Length | 35mm | |
| Drive Size | 7.87mm | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver Bit | ||
Size T27 | ||
Number of Pieces 1 | ||
Overall Length 35mm | ||
Drive Size 7.87mm | ||
Drive Type Hex | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom EX.2 series standard bits series for torx screws has drive size 5/16 inch and is used for manual screwing.
Compliant with torx specifications
Weight 13 g
Related links
- Facom Screwdriver Bit T27 Tip 35 mm Overall 1-Piece
- Facom Screwdriver Bit T50 Tip 35 mm Overall 1-Piece
- Facom Screwdriver Bit T30 Tip 35 mm Overall 1-Piece
- Facom Screwdriver Bit T45 Tip 35 mm Overall 1-Piece
- Facom Screwdriver Bit T25 Tip 35 mm Overall 1-Piece
- Facom Screwdriver Bit T40 Tip 35 mm Overall 1-Piece
- Facom Screwdriver Bit T55 Tip 35 mm Overall 1-Piece
- Facom Screwdriver Bit T27 Tip 25 mm Overall 1-Piece
