Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Hand Tools
Screwdrivers, Hex & Torx Keys
Screwdriver Bits
Facom Torq Screwdriver Bit, 6.35 mm Tip
RS Stock No.:
238-2088
Mfr. Part No.:
ETORM.601/4
Brand:
Facom
View this category
Discontinued product
RS Stock No.:
238-2088
Mfr. Part No.:
ETORM.601/4
Brand:
Facom
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - ETORM.601/4
Non Compliant
Statement of conformity
COO (Country of Origin):
TW
The Facom ETORM.6 series standard bits series 6 for torq set head screw has drive size of 1/4 inch.
Length 50 mm
Attribute
Value
Head Type
Torq
Size
6.35 mm
Related links
Facom Torq Screwdriver Bit, 6.35 mm Tip
Facom Torq Screwdriver Bit, 10 mm Tip
Facom Torq Screwdriver Bit, 5 mm Tip
Facom Torq Screwdriver Bit, 6 mm Tip
Facom Torq Screwdriver Bit, 7.9 mm Tip
Facom Torq Screwdriver Bit, 9.5 mm Tip
Facom Torq Screwdriver Bit, 2 mm Tip
Facom Torq Screwdriver Bit, 8 mm Tip