Facom Screwdriver Bit, 6.35 mm Tip, 2 mm Tip, Hex Drive, 25mm Overall 1-Piece

Subtotal (1 pack of 10 units)*

$189.65

(exc. GST)

$208.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$18.965$189.65

*price indicative

RS Stock No.:
238-2077
Mfr. Part No.:
ETORM.102
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Screwdriver Bit

Size

2 mm

Number of Pieces

1

Overall Length

25mm

Drive Size

6.35mm

Drive Type

Hex

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
TW
The Facom ETOR series standard bits series 1 for torq set head screw has drive size of 1/4 inch and is used for manual screwing.

Hex size 2 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy