Facom Screwdriver Bit, 6.35 mm Tip, 10 mm Tip, Hex Drive, 25mm Overall 1-Piece
- RS Stock No.:
- 238-2083
- Mfr. Part No.:
- ETORM.110
- Brand:
- Facom
Subtotal (1 pack of 10 units)*
$183.73
(exc. GST)
$202.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $18.373 | $183.73 |
*price indicative
- RS Stock No.:
- 238-2083
- Mfr. Part No.:
- ETORM.110
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver Bit | |
| Size | 10 mm | |
| Number of Pieces | 1 | |
| Overall Length | 25mm | |
| Drive Size | 6.35mm | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver Bit | ||
Size 10 mm | ||
Number of Pieces 1 | ||
Overall Length 25mm | ||
Drive Size 6.35mm | ||
Drive Type Hex | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom ETOR series standard bits series 1 for torq set head screw has drive size of 1/4 inch and is used for manual screwing.
Hex size 10 mm
- RS Stock No. 2382103
- Mfr. Part No. EV.106
Each (In a Pack of 10)
$16.475
- RS Stock No. 2382078
- Mfr. Part No. ETORM.103
Each (In a Pack of 10)
$18.373
- RS Stock No. 2382095
- Mfr. Part No. ETRI.103
Each (In a Pack of 10)
$16.608
- RS Stock No. 2382082
- Mfr. Part No. ETORM.108
Each (In a Pack of 10)
$18.373
Related links
- Facom Screwdriver Bit 10 mm Tip 50 mm Overall 1-Piece
- Facom Screwdriver Bit 2 mm Tip 25 mm Overall 1-Piece
- Facom Screwdriver Bit 4 mm Tip 25 mm Overall 1-Piece
- Facom Screwdriver Bit 5 mm Tip 25 mm Overall 1-Piece
- Facom Screwdriver Bit 3 mm Tip 25 mm Overall 1-Piece
- Facom Screwdriver Bit 6 mm Tip 25 mm Overall 1-Piece
- Facom Screwdriver Bit 8 mm Tip 25 mm Overall 1-Piece
- Facom Hex Screwdriver Bit 10 mm Tip 25 mm Overall 1-Piece












