Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Hand Tools
Screwdrivers, Hex & Torx Keys
Screwdriver Bits
Facom Torq Screwdriver Bit, 9.5 mm Tip
RS Stock No.:
238-2084
Mfr. Part No.:
ETORM.203/8
Brand:
Facom
Technical data sheets (1)
View this category
Discontinued product
RS Stock No.:
238-2084
Mfr. Part No.:
ETORM.203/8
Brand:
Facom
Legislation and Compliance
Product Details
Specifications
Non Compliant
Statement of conformity
COO (Country of Origin):
TW
The Facom ETORM.2 series standard bits series 2 for torq set head screw has drive size of 5/16 inch and is used for manual screwing.
Screw size 3/8 mm
Attribute
Value
Head Type
Torq
Size
9.5 mm
Related links
Facom Hexagon Screwdriver Bit, 9.5 mm Tip
Facom Torq Screwdriver Bit, 10 mm Tip
Facom Torq Screwdriver Bit, 6 mm Tip
Facom Torq Screwdriver Bit, 7.9 mm Tip
Facom Torq Screwdriver Bit, 5 mm Tip
Facom Torq Screwdriver Bit, 2 mm Tip
Facom Torq Screwdriver Bit, 4 mm Tip
Facom Torq Screwdriver Bit, 8 mm Tip