Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 238-2058
- Mfr. Part No.:
- ES.175.5T
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Driver Bit | |
| Material | Titanium | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Driver Bit | ||
Material Titanium | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facoms 1/4 inch flat/wedge type high performance screwdriver bit for high torsion and intense manual screwing.
Length is 25 mm
Size 5.5 mm
Flat/slotted drive
For use with electric or pneumatic screwdrivers (except impact spanners)
Related links
- Facom Driver Bit
- Facom Driver Bit Impact Drive, 25 mm Overall 1-Piece
- Facom Driver Bit Hex Drive, 25 mm Overall
- Facom Driver Bit Pozidriv Drive, 25 mm Overall 1-Piece
- Facom Driver Bit Hex Drive, 50 mm Overall
- Facom Driver Bit 50 mm Overall 1-Piece
- Facom Driver Bit T40 Hex Drive, 330 mm Overall 2-Piece
- Facom KT.17A 3/4 in Square Driver Bit
