Facom Screwdriver Bit, 12.7 mm Tip, Impact Drive, 50mm Overall 1-Piece
- RS Stock No.:
- 238-2013
- Mfr. Part No.:
- ENS.314
- Brand:
- Facom
Subtotal (1 pack of 5 units)*
$93.56
(exc. GST)
$102.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $18.712 | $93.56 |
*price indicative
- RS Stock No.:
- 238-2013
- Mfr. Part No.:
- ENS.314
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver Bit | |
| Number of Pieces | 1 | |
| Overall Length | 50mm | |
| Drive Size | 12.7mm | |
| Drive Type | Impact | |
| Standards/Approvals | NF ISO 1173, ISO 1173 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver Bit | ||
Number of Pieces 1 | ||
Overall Length 50mm | ||
Drive Size 12.7mm | ||
Drive Type Impact | ||
Standards/Approvals NF ISO 1173, ISO 1173 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom ENS.2 series screwdriver bit for slotted head mainly used with impact screwdriver.
Burnt finish
Related links
- Facom Screwdriver Bit Impact Drive, 50 mm Overall 1-Piece
- Facom Screwdriver Bit Impact Drive, 50.0 mm Overall 1-Piece
- Facom Screwdriver Bit Impact Drive, 41 mm Overall 1-Piece
- Facom Screwdriver Bit Impact Drive, 41 mm Overall 1-Piece
- Facom Screwdriver Bit Impact Drive, 50 mm Overall 1-Piece
- Facom Screwdriver Bit T55 Tip 50 mm Overall 1-Piece
- Facom Screwdriver Bit T70 Tip 50 mm Overall 1-Piece
- Facom Screwdriver Bit T45 Tip 50 mm Overall 1-Piece
