Facom Hexagon Screwdriver Bit, 1.5 mm Tip
- RS Stock No.:
- 238-1960
- Mfr. Part No.:
- EH.101.5
- Brand:
- Facom
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each (In a Pack of 10)
$9.173
(exc. GST)
$10.09
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $9.173 | $91.73 |
*price indicative
Alternative
![Facom Hexagon Screwdriver Bit, 1.5 mm Tip, 1/4 in Drive](https://media.rs-online.com/t_thumb100/F7691723-01.jpg)
- RS Stock No.:
- 238-1960
- Mfr. Part No.:
- EH.101.5
- Brand:
- Facom
Related links
- Facom Hexagon Screwdriver Bit, 1.5 mm Tip, 28 mm Overall
- Facom Hexagon Screwdriver Bit, 1.5 mm Tip, 1/4 in Drive
- Facom Hexagon Screwdriver Bit, 1.5 mm Tip
- Wera Hexagon Screwdriver Bit, 1.5 mm Tip
- Wera Hexagon Screwdriver Bit, 1.5 mm Tip, 1/4 in Drive, Hexagon...
- Wiha Hexagon Screwdriver Bit, 1.5 mm Tip, 50 mm Overall
- Facom Hexagon Screwdriver Bit, 6 mm Tip
- Facom Hexagon Screwdriver Bit, 2.5 mm Tip