Facom Hexagon Screwdriver Bit, 1.5 mm Tip, 1/4 in Drive
- RS Stock No.:
- 769-1723
- Mfr. Part No.:
- EH.101,5
- Brand:
- Facom
152 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$11.85
(exc. GST)
$13.03
(inc. GST)
Units | Per unit |
---|---|
1 + | $11.85 |
- RS Stock No.:
- 769-1723
- Mfr. Part No.:
- EH.101,5
- Brand:
- Facom
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Related links
- Facom Hexagon Screwdriver Bit, 1.5 mm Tip
- Facom Hexagon Screwdriver Bit, 1.5 mm Tip, 28 mm Overall
- Wera Hexagon Screwdriver Bit, 1.5 mm Tip, 1/4 in Drive, Hexagon...
- Facom Hexagon Screwdriver Bit, 2 mm Tip, 1/4 in Drive
- Wera Hexagon Screwdriver Bit, 1.5 mm Tip
- Wiha Hexagon Screwdriver Bit, 1.5 mm Tip, 50 mm Overall
- Facom Hexagon Screwdriver Bit, 6 mm Tip
- Facom Hexagon Screwdriver Bit, 4 mm Tip