Facom Hexagon Screwdriver Bit, 14.28 mm Tip
- RS Stock No.:
- 235-9608
- Mfr. Part No.:
- ENH.309/16
- Brand:
- Facom
On back order for despatch 24/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$33.39
(exc. GST)
$36.73
(inc. GST)
Units | Per unit |
---|---|
1 + | $33.39 |
- RS Stock No.:
- 235-9608
- Mfr. Part No.:
- ENH.309/16
- Brand:
- Facom
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- TW
Product Details
The Facom impact bits series 3 for metric hex countersunk screws which is use with impact wrenches.
Size: 16mm
Length: 50mm
Length: 50mm
Specifications
Attribute | Value |
---|---|
Head Type | Hexagon |
Type | Impact Driver Bit |
Size | 14.28 mm |
Related links
- Facom Hexagon Screwdriver Bit, 11.11 mm Tip
- Facom Hexagon Screwdriver Bit, 7.9 mm Tip
- Facom Hexagon Screwdriver Bit, 19 mm Tip
- Facom Hexagon Screwdriver Bit, 4 mm Tip
- Facom Hexagon Screwdriver Bit, 8 mm Tip
- Facom Hexagon Screwdriver Bit, 3 mm Tip
- Facom Hexagon Screwdriver Bit, 10 mm Tip
- Facom Hexagon Screwdriver Bit, 15.87 mm Tip