Facom Slotted Screwdriver Bit, 5.5 mm Tip
- RS Stock No.:
- 235-8679
- Mfr. Part No.:
- ENS.105.5
- Brand:
- Facom
Subtotal (1 unit)*
$6.53
(exc. GST)
$7.18
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.53 |
*price indicative
- RS Stock No.:
- 235-8679
- Mfr. Part No.:
- ENS.105.5
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Head Type | Slotted | |
| Type | Driver Bit | |
| Size | 5.5 mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Head Type Slotted | ||
Type Driver Bit | ||
Size 5.5 mm | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom ENS.2 series screwdriver bit for slotted head mainly used with impact screwdriver.
Burnt finish
Related links
- Facom Slotted Screwdriver Bit, 5.5 mm Tip
- Facom Slotted Screwdriver Bit, 16 mm Tip
- Facom Slotted Screwdriver Bit, 6.5 mm Tip
- Facom Slotted Screwdriver Bit, 12 mm Tip
- Phoenix Contact Slotted Screwdriver Bit, 5.5 mm Tip
- Facom Slotted Screwdriver Bit, 14 mm Tip
- Facom Slotted Screwdriver Bit, 8 mm Tip
- Facom Slotted Screwdriver Bit, 10 mm Tip
