BETA Tri-Wing Screwdriver Bit, 22.5 mm Tip, M14 Tip, Hex Drive 1-Piece, 58mm Overall
- RS Stock No.:
- 226-4987
- Mfr. Part No.:
- 920XZN 14
- Brand:
- BETA
Subtotal (1 unit)*
$47.65
(exc. GST)
$52.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $47.65 |
*price indicative
- RS Stock No.:
- 226-4987
- Mfr. Part No.:
- 920XZN 14
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Head Type | Tri-Wing | |
| Product Type | Screwdriver Bit | |
| Size | M14 | |
| Number of Pieces | 1 | |
| Overall Length | 58mm | |
| Drive Size | 22.5mm | |
| Drive Type | Hex | |
| Standards/Approvals | DIN 2324 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Head Type Tri-Wing | ||
Product Type Screwdriver Bit | ||
Size M14 | ||
Number of Pieces 1 | ||
Overall Length 58mm | ||
Drive Size 22.5mm | ||
Drive Type Hex | ||
Standards/Approvals DIN 2324 | ||
RoHS Status: Exempt
The BETA 920XZN series socket driver for XZN head screws. The driver bit head size is M14.
chrome-plated - burnished inserts
1/2 inch female square drive
- RS Stock No. 2264991
- Mfr. Part No. 920XZN 4
Each
$45.45
- RS Stock No. 2264983
- Mfr. Part No. 920XZN 10
Each
$45.61
- RS Stock No. 2264993
- Mfr. Part No. 920XZN 6
Each
$45.45
- RS Stock No. 2264992
- Mfr. Part No. 920XZN 5
Each
$45.45
Related links
- BETA Tri-Wing Screwdriver Bit M5 Tip 58 mm Overall
- BETA Tri-Wing Screwdriver Bit M12 Tip 58 mm Overall
- BETA Tri-Wing Screwdriver Bit M9 Tip 58 mm Overall
- BETA Tri-Wing Screwdriver Bit M10 Tip 58 mm Overall
- BETA Tri-Wing Screwdriver Bit M4 Tip 58 mm Overall
- BETA Tri-Wing Screwdriver Bit M6 Tip 58 mm Overall
- BETA Tri-Wing Screwdriver Bit M8 Tip 58 mm Overall
- BETA Tri-Wing Screwdriver Bit M16 Tip 58 mm Overall












