BETA Screwdriver Bit, 6.35 mm Tip, T9 Tip, Torx Drive, 25mm Overall 1-Piece
- RS Stock No.:
- 225-6427
- Mfr. Part No.:
- 860TX 9
- Brand:
- BETA
Subtotal (1 unit)*
$7.53
(exc. GST)
$8.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7.53 |
*price indicative
- RS Stock No.:
- 225-6427
- Mfr. Part No.:
- 860TX 9
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Screwdriver Bit | |
| Size | T9 | |
| Number of Pieces | 1 | |
| Overall Length | 25mm | |
| Drive Size | 6.35mm | |
| Drive Type | Torx | |
| Standards/Approvals | ISO 1173 C 6 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Screwdriver Bit | ||
Size T9 | ||
Number of Pieces 1 | ||
Overall Length 25mm | ||
Drive Size 6.35mm | ||
Drive Type Torx | ||
Standards/Approvals ISO 1173 C 6 | ||
RoHS Status: Exempt
#N/A
The BETA screwdriver bits for torx head screws has been designed to satisfy end user's need for high performance and unique comfort. It has size of T9.
Precision and durability
Comfort and safety of use
Remarkable torsional strength
Related links
- BETA Screwdriver Bit T9 Tip 25 mm Overall 1-Piece
- BETA Screwdriver Bit T9 Tip 28 mm Overall 1-Piece
- BETA Screwdriver Bit T7 Tip 25 mm Overall 1-Piece
- BETA Screwdriver Bit T6 Tip 25 mm Overall 1-Piece
- BETA Screwdriver Bit T27 Tip 25 mm Overall 1-Piece
- BETA Screwdriver Bit T40 Tip 25 mm Overall 1-Piece
- BETA Screwdriver Bit T30 Tip 25 mm Overall 1-Piece
- BETA Screwdriver Bit T8 Tip 25 mm Overall 1-Piece
