BETA Screwdriver Bit, 6.35 mm Tip, T6 Tip, Torx Drive, 25mm Overall 1-Piece

Subtotal (1 unit)*

$7.15

(exc. GST)

$7.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7.15

*price indicative

RS Stock No.:
225-6424
Mfr. Part No.:
860TX 6
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Screwdriver Bit

Size

T6

Number of Pieces

1

Overall Length

25mm

Drive Size

6.35mm

Drive Type

Torx

Standards/Approvals

ISO 1173 C 6

RoHS Status: Exempt

#N/A


The BETA screwdriver bits for torx head screws has been designed to satisfy end user's need for high performance and unique comfort. It has size of T6.

Precision and durability

Comfort and safety of use

Remarkable torsional strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy